Part Details for LT4254IGN by Linear Technology
Overview of LT4254IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4254IGN
LT4254IGN CAD Models
LT4254IGN Part Data Attributes
|
LT4254IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4254IGN
Linear Technology
LT4254 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT4254IGN
This table gives cross-reference parts and alternative options found for LT4254IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4254IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4254IGN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LT4254IGN vs LT4254IGN |
LT4254IGN#PBF | LT4254 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4254IGN vs LT4254IGN#PBF |
LT4254IGN#TRPBF | Positive High Voltage Hot Swap Controller with Open-Circuit Detect | Analog Devices Inc | LT4254IGN vs LT4254IGN#TRPBF |
LT4254CGN#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LT4254IGN vs LT4254CGN#TR |
LT4254CGN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LT4254IGN vs LT4254CGN |
LT4254CGN#TRPBF | LT4254 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4254IGN vs LT4254CGN#TRPBF |
LT4254CGN#PBF | Positive High Voltage Hot Swap Controller with Open-Circuit Detect | Analog Devices Inc | LT4254IGN vs LT4254CGN#PBF |