Part Details for LT4220CGN by Linear Technology
Results Overview of LT4220CGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4220CGN Information
LT4220CGN by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT4220CGN
LT4220CGN CAD Models
LT4220CGN Part Data Attributes
|
LT4220CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4220CGN
Linear Technology
LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A NEGATIVE INPUT OF 2.7V TO 16.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT4220CGN
This table gives cross-reference parts and alternative options found for LT4220CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4220CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4220IGN#PBF | Linear Technology | Check for Price | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT4220CGN vs LT4220IGN#PBF |
LT4220CGN#PBF | Analog Devices Inc | $6.4366 | Dual Supply Hot Swap Controller | LT4220CGN vs LT4220CGN#PBF |
LT4220CGN#PBF | Linear Technology | Check for Price | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT4220CGN vs LT4220CGN#PBF |
LT4220CGN#TRPBF | Analog Devices Inc | Check for Price | Dual Supply Hot Swap Controller | LT4220CGN vs LT4220CGN#TRPBF |
LT4220IGN#TRPBF | Analog Devices Inc | Check for Price | Dual Supply Hot Swap Controller | LT4220CGN vs LT4220IGN#TRPBF |
LT4220IGN#TRPBF | Linear Technology | Check for Price | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT4220CGN vs LT4220IGN#TRPBF |
LT4220CGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | LT4220CGN vs LT4220CGN#TR |
LT4220CGN#TR | Linear Technology | Check for Price | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT4220CGN vs LT4220CGN#TR |
LT4220IGN | Linear Technology | Check for Price | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT4220CGN vs LT4220IGN |