Part Details for LT4220CGN#TR by Linear Technology
Overview of LT4220CGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4220CGN#TR
LT4220CGN#TR CAD Models
LT4220CGN#TR Part Data Attributes:
|
LT4220CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4220CGN#TR
Linear Technology
LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A NEGATIVE INPUT OF 2.7V TO 16.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT4220CGN#TR
This table gives cross-reference parts and alternative options found for LT4220CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4220CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4220CGN#TRPBF | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4220CGN#TR vs LT4220CGN#TRPBF |
LT4220CGN#TRPBF | Dual Supply Hot Swap Controller | Analog Devices Inc | LT4220CGN#TR vs LT4220CGN#TRPBF |
LT4220IGN#TRPBF | Dual Supply Hot Swap Controller | Analog Devices Inc | LT4220CGN#TR vs LT4220IGN#TRPBF |
LT4220IGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LT4220CGN#TR vs LT4220IGN |
LT4220IGN#TR | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4220CGN#TR vs LT4220IGN#TR |
LT4220IGN | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4220CGN#TR vs LT4220IGN |
LT4220CGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LT4220CGN#TR vs LT4220CGN#TR |
LT4220CGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LT4220CGN#TR vs LT4220CGN |
LT4220CGN | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4220CGN#TR vs LT4220CGN |