Part Details for LT4220CGN#PBF by Linear Technology
Overview of LT4220CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT4220CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CNTRLR DUAL HOT SWAP 16-SSOP / Hot Swap Controller 2-CH ��16.5V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube | 10600 |
|
RFQ |
Part Details for LT4220CGN#PBF
LT4220CGN#PBF CAD Models
LT4220CGN#PBF Part Data Attributes
|
LT4220CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4220CGN#PBF
Linear Technology
LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A NEGATIVE INPUT OF 2.7V TO 16.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT4220CGN#PBF
This table gives cross-reference parts and alternative options found for LT4220CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4220CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4220CGN#TRPBF | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4220CGN#PBF vs LT4220CGN#TRPBF |
LT4220CGN#TRPBF | Dual Supply Hot Swap Controller | Analog Devices Inc | LT4220CGN#PBF vs LT4220CGN#TRPBF |
LT4220IGN#TRPBF | Dual Supply Hot Swap Controller | Analog Devices Inc | LT4220CGN#PBF vs LT4220IGN#TRPBF |
LT4220IGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LT4220CGN#PBF vs LT4220IGN |
LT4220IGN#TR | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4220CGN#PBF vs LT4220IGN#TR |
LT4220IGN | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT4220CGN#PBF vs LT4220IGN |
LT4220CGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LT4220CGN#PBF vs LT4220CGN#TR |
LT4220CGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LT4220CGN#PBF vs LT4220CGN |
LT4220CGN#TR | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4220CGN#PBF vs LT4220CGN#TR |
LT4220CGN | LT4220 - Dual Supply Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT4220CGN#PBF vs LT4220CGN |