Part Details for LT4180IGN#PBF by Analog Devices Inc
Results Overview of LT4180IGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT4180IGN#PBF Information
LT4180IGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT4180IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT4180IGN#PBF-ND
|
DigiKey | IC PWR SUPPLY CONTROLLER 24SSOP Min Qty: 110 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4351 | Buy Now |
DISTI #
584-LT4180IGN#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Virtual Remote Sense Cntr RoHS: Compliant | 0 |
|
$5.4300 / $11.4200 | Order Now |
|
Analog Devices Inc | Virtual Remote Sense Cntr Package Multiple: 55 | 3905 |
|
$4.0900 / $5.7400 | Buy Now |
DISTI #
30741671
|
Verical | Controller 3.1V to 50V 24-Pin SSOP N Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 | Americas - 46 |
|
$4.8700 | Buy Now |
|
Rochester Electronics | LT4180 - Virtual Remote Sense RoHS: Compliant Status: Active Min Qty: 1 | 495 |
|
$4.3000 / $5.3700 | Buy Now |
DISTI #
LT4180IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 110 | 0 |
|
$5.2800 / $5.7900 | Buy Now |
Part Details for LT4180IGN#PBF
LT4180IGN#PBF CAD Models
LT4180IGN#PBF Part Data Attributes
|
LT4180IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4180IGN#PBF
Analog Devices Inc
Virtual Remote Sense Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT4180IGN#PBF
This table gives cross-reference parts and alternative options found for LT4180IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4180IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT4180IGN#TRPBF | Linear Technology | Check for Price | LT4180 - Virtual Remote Sense Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LT4180IGN#PBF vs LT4180IGN#TRPBF |
LT4180EGN#TRPBF | Analog Devices Inc | Check for Price | Virtual Remote Sense Controller | LT4180IGN#PBF vs LT4180EGN#TRPBF |
LT4180EGN#PBF | Analog Devices Inc | Check for Price | Virtual Remote Sense Controller | LT4180IGN#PBF vs LT4180EGN#PBF |