LT4083H
Sharp Corp
Description: Single Color LED Display Cluster, Yellow, 58.5mm,

Overview of LT4083H by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LT4083H by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT4083H by Sharp Corp

LT4083H
Sharp Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Reach Compliance Code
unknown
Color
YELLOW
Configuration
COMPLEX
Display Height
58.5 mm
Forward Current-Max
0.02 A
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. LT4083H
    Sharp Corp
    Single Color LED Display Cluster, Yellow, 58.5mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT4083H by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT4083H by Sharp Corp

Select Manufacturer
Which Manufacturer of LT4083H would you like to use for your alert(s)?
  • Please alert me when LT4083H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT4083H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT4083H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT4083H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT4083H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT4083H by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: