Part Details for LT3999MPMSE#PBF by Analog Devices Inc
Overview of LT3999MPMSE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3999MPMSE#PBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ | |
LT3999MPMSE#TRPBF | Analog Devices | L N, 1A, 1MHz PP DC/DC Drvr w/ |
Price & Stock for LT3999MPMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5765
|
Newark | Dc/Dc Conv, Push-Pull, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Push-Pull, Input Voltage Min:2.7V, Input Voltage Max:36V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT3999MPMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $21.1500 | Buy Now |
DISTI #
LT3999MPMSE#PBF-ND
|
DigiKey | IC REG PUSH-PULL ADJ 1A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1673 In Stock |
|
$13.4409 / $18.9100 | Buy Now |
DISTI #
584-LT3999MPMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators L N, 1A, 1MHz PP DC/DC Drvr w/ Duty Cycl RoHS: Compliant | 135 |
|
$13.2400 / $18.9100 | Buy Now |
|
Analog Devices Inc | L N, 1A, 1MHz PP DC/DC Drvr w/ Package Multiple: 50 | 1885 |
|
$9.9700 / $18.9100 | Buy Now |
DISTI #
LT3999MPMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.8700 / $14.9500 | Buy Now |
Part Details for LT3999MPMSE#PBF
LT3999MPMSE#PBF CAD Models
LT3999MPMSE#PBF Part Data Attributes
|
LT3999MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3999MPMSE#PBF
Analog Devices Inc
Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |