Part Details for LT3991 by Linear Technology
Overview of LT3991 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3991EDD#TRPBF | Analog Devices | 55V, 1.2A Buck Reg w/ 2.8µA Q | |
LT3991IMSE#TRPBF | Analog Devices | 55V, 1.2A Buck Reg w/ 2.8µA Q | |
LT3991IMSE-5#PBF | Analog Devices | 55V, 1.2A Buck Reg w/ 2.8µA Q |