Part Details for LT3980EDE#PBF by Linear Technology
Overview of LT3980EDE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3980EDE#PBF | Analog Devices | 58V, 2A, 2.4MHz Buck Sw Reg w/ | |
LT3980EDE#TRPBF | Analog Devices | 58V, 2A, 2.4MHz Buck Sw Reg w/ |
Price & Stock for LT3980EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJ 2A 14DFN | 3520 |
|
$18.8410 / $28.2620 | Buy Now |
Part Details for LT3980EDE#PBF
LT3980EDE#PBF CAD Models
LT3980EDE#PBF Part Data Attributes
|
LT3980EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3980EDE#PBF
Linear Technology
LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUMMY VAL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3980EDE#PBF
This table gives cross-reference parts and alternative options found for LT3980EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3980EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3980EDE#TRPBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EDE#PBF vs LT3980EDE#TRPBF |
LT3980EDE#TRPBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3980EDE#PBF vs LT3980EDE#TRPBF |
LT3980IDE#PBF | LT3980 - 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3980EDE#PBF vs LT3980IDE#PBF |
LT3980IDE#PBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EDE#PBF vs LT3980IDE#PBF |
LT3980EDE#PBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EDE#PBF vs LT3980EDE#PBF |
LT3980IDE#TRPBF | 58V, 2A, 2.4MHz Step-Down Switching Regulator with 85µA Quiescent Current | Analog Devices Inc | LT3980EDE#PBF vs LT3980IDE#TRPBF |