Part Details for LT3973EDD by Linear Technology
Overview of LT3973EDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3973EDD-5#PBF | Analog Devices | 42V, 750mA Buck Reg w/ 2.5µA Q | |
LT3973EDD-5#TRPBF | Analog Devices | 42V, 750mA Buck Reg w/ 2.5µA Q | |
LT3973EDD-3.3#PBF | Analog Devices | 42V, 750mA Buck Reg w/ 2.5µA Q |