Part Details for LT3971AIMSE-5#PBF by Linear Technology
Results Overview of LT3971AIMSE-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3971AIMSE-5#PBF Information
LT3971AIMSE-5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3971AIMSE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3971A - Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout, BIPolar, PSSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1550 |
|
$3.8300 / $4.7900 | Buy Now |