LT3970IMS-3.3#WPBF
Analog Devices Inc
Description: LT3970IMS-3.3#WPBF

Overview of LT3970IMS-3.3#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3970IMS-3.3#PBF Analog Devices 40V, 350mA Buck Reg w/ 2.5µA Q
LT3970IMS-3.3#TRPBF Analog Devices 40V, 350mA Buck Reg w/ 2.5µA Q
LT3970IMS#PBF Analog Devices 40V, 350mA Buck Reg w/ 2.5µA Q

CAD Models for LT3970IMS-3.3#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT3970IMS-3.3#WPBF by Analog Devices Inc

LT3970IMS-3.3#WPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-04-16
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
4.2 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.865 A
Output Voltage-Max
3.34 V
Output Voltage-Min
3.26 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2640 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LT3970IMS-3.3#WPBF
    Analog Devices Inc
    LT3970IMS-3.3#WPBF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3970IMS-3.3#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3970IMS-3.3#WPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3970IMS-3.3#WPBF would you like to use for your alert(s)?
  • Please alert me when LT3970IMS-3.3#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3970IMS-3.3#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3970IMS-3.3#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3970IMS-3.3#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3970IMS-3.3#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3970IMS-3.3#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: