Part Details for LT3970IMS-3.3#TRPBF by Analog Devices Inc
Overview of LT3970IMS-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3970IMS-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3970IMS-3.3#TRPBFCT-ND
|
DigiKey | IC REG BUCK 3.3V 350MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2147 / $7.7200 | Buy Now |
DISTI #
584-3970IMS-3.3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 350mA Buck Reg w/ 2.5uA Q C & Int RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Analog Devices Inc | 40V, 350mA Buck Reg w/ 2.5µA Q Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2100 / $7.7200 | Buy Now |
Part Details for LT3970IMS-3.3#TRPBF
LT3970IMS-3.3#TRPBF CAD Models
LT3970IMS-3.3#TRPBF Part Data Attributes
|
LT3970IMS-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3970IMS-3.3#TRPBF
Analog Devices Inc
LT3970IMS-3.3#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Output Voltage-Max | 3.34 V | |
Output Voltage-Min | 3.26 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3970IMS-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT3970IMS-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3970IMS-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3970EMS-3.3#TRPBF | LT3970EMS-3.3#TRPBF | Analog Devices Inc | LT3970IMS-3.3#TRPBF vs LT3970EMS-3.3#TRPBF |
LT3970EMS-3.3#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-3.3#TRPBF vs LT3970EMS-3.3#PBF |
LT3970IMS-3.3#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-3.3#TRPBF vs LT3970IMS-3.3#TRPBF |
LT3970HMS-3.3#PBF | LT3970HMS-3.3#PBF | Analog Devices Inc | LT3970IMS-3.3#TRPBF vs LT3970HMS-3.3#PBF |
LT3970IMS-3.3#PBF | LT3970IMS-3.3#PBF | Analog Devices Inc | LT3970IMS-3.3#TRPBF vs LT3970IMS-3.3#PBF |
LT3970IMS-3.3#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-3.3#TRPBF vs LT3970IMS-3.3#PBF |
LT3970EMS-3.3#PBF | LT3970EMS-3.3#PBF | Analog Devices Inc | LT3970IMS-3.3#TRPBF vs LT3970EMS-3.3#PBF |
LT3970HMS-3.3#TRPBF | LT3970HMS-3.3#TRPBF | Analog Devices Inc | LT3970IMS-3.3#TRPBF vs LT3970HMS-3.3#TRPBF |
LT3970HMS-3.3#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3970IMS-3.3#TRPBF vs LT3970HMS-3.3#PBF |
LT3970EMS-3.3#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-3.3#TRPBF vs LT3970EMS-3.3#TRPBF |