LT3960EMSE#WPBF
Analog Devices Inc
Description: I2C to CAN-Physical Transceiver, EXPOSED PAD MINI_SOIC, 10 Pins, -40 to 125C

Overview of LT3960EMSE#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT3960EMSE#WPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc I2C to CAN-Physical Transceive Min Qty: 1 Package Multiple: 50 8000
  • 1 $3.3900
  • 1,000 $2.1400
$2.1400 / $3.3900 Buy Now

CAD Models for LT3960EMSE#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3960EMSE#WPBF by Analog Devices Inc

LT3960EMSE#WPBF
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
EXPOSED PAD MINI_SOIC
Pin Count
10
Manufacturer Package Code
EXPOSED PAD MINI_SOIC
Date Of Intro
2020-10-15
Samacsys Manufacturer
Analog Devices
Data Rate
400 Mbps
JESD-30 Code
S-PDSO-G10
Length
3 mm
Number of Functions
1
Number of Terminals
10
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP10,.2,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
CAN TRANSCEIVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LT3960EMSE#WPBF
    Analog Devices Inc
    I2C to CAN-Physical Transceiver, EXPOSED PAD MINI_SOIC, 10 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3960EMSE#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3960EMSE#WPBF by Analog Devices Inc

  • Please alert me when LT3960EMSE#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT3960EMSE#WPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3960EMSE#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT3960EMSE#WPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3960EMSE#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3960EMSE#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: