Part Details for LT3959IFE#PBF by Analog Devices Inc
Overview of LT3959IFE#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LT3959IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3959IFE#PBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 6A 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
84 In Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
584-LT3959IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Wide In V Rng Boost/SEPIC/Inv Conv w/ 6A RoHS: Compliant | 0 |
|
$6.3800 / $10.9100 | Order Now |
|
Analog Devices Inc | Wide In V Rng Boost/SEPIC/Inv Min Qty: 1 Package Multiple: 50 | 4267 |
|
$6.0267 / $10.6200 | Buy Now |
Part Details for LT3959IFE#PBF
LT3959IFE#PBF CAD Models
LT3959IFE#PBF Part Data Attributes
|
LT3959IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3959IFE#PBF
Analog Devices Inc
Wide Input Voltage Range Boost/SEPIC/Inverting Converter with 6A, 40V Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1779 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |