Part Details for LT3845IFE by Analog Devices Inc
Overview of LT3845IFE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3845IFE
LT3845IFE CAD Models
LT3845IFE Part Data Attributes
|
LT3845IFE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3845IFE
Analog Devices Inc
Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3845IFE
This table gives cross-reference parts and alternative options found for LT3845IFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3845IFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3845EFE#TRPBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845IFE vs LT3845EFE#TRPBF |
LT3845EFE | IC SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3845IFE vs LT3845EFE |
LT3845EFE#TRPBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845IFE vs LT3845EFE#TRPBF |
LT3845EFE | Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3845IFE vs LT3845EFE |
LT3845IFE#PBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845IFE vs LT3845IFE#PBF |
LT3845IFE | IC SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3845IFE vs LT3845IFE |
LT3845EFE#TR | IC SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3845IFE vs LT3845EFE#TR |