Part Details for LT3845IFE#PBF by Linear Technology
Overview of LT3845IFE#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3845IFE#PBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ | |
LT3845IFE#TRPBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ |
Price & Stock for LT3845IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 2 |
|
$10.6155 / $11.3738 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 16TSSOP / DC/DC Cntrlr Single-OUT Step Down 500kHz Automotive 16-Pin TSSOP EP Tube | 3350 |
|
$13.1890 / $19.7830 | Buy Now |
Part Details for LT3845IFE#PBF
LT3845IFE#PBF CAD Models
LT3845IFE#PBF Part Data Attributes
|
LT3845IFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3845IFE#PBF
Linear Technology
LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT UPTO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3845IFE#PBF
This table gives cross-reference parts and alternative options found for LT3845IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3845IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3845IFE#TR | Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3845IFE#PBF vs LT3845IFE#TR |
LT3845EFE#TRPBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845IFE#PBF vs LT3845EFE#TRPBF |
LT3845EFE#TR | IC SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3845IFE#PBF vs LT3845EFE#TR |
LT3845IFE#PBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845IFE#PBF vs LT3845IFE#PBF |
LT3845EFE#PBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845IFE#PBF vs LT3845EFE#PBF |
LT3845EFE#PBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845IFE#PBF vs LT3845EFE#PBF |
LT3845EFE | IC SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3845IFE#PBF vs LT3845EFE |
LT3845IFE#TRPBF | High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency | Analog Devices Inc | LT3845IFE#PBF vs LT3845IFE#TRPBF |
LT3845EFE | Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3845IFE#PBF vs LT3845EFE |
LT3845IFE#TRPBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3845IFE#PBF vs LT3845IFE#TRPBF |