-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Range Synchronous Regulator Controller with Accurate Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3840IUFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3119
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT3840IUFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7100 / $11.7900 | Buy Now |
DISTI #
LT3840IUFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
331 In Stock |
|
$5.7125 / $11.7900 | Buy Now |
DISTI #
584-LT3840IUFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Wide In Rng Sync Reg Cntr w/ Acc C Lim RoHS: Compliant | 102 |
|
$5.7100 / $11.7900 | Buy Now |
|
Analog Devices Inc | Wide In Rng Sync Reg Cntr w/ A Package Multiple: 61 | 1958 |
|
$4.5700 / $11.7900 | Buy Now |
DISTI #
35214130
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1891 |
|
$5.4600 | Buy Now |
|
Rochester Electronics | LT3840 - Wide Input Range Synchronous Regulator Controller with Accurate Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$5.4000 / $6.3500 | Buy Now |
DISTI #
LT3840IUFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$5.9000 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3840IUFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3840IUFE#PBF
Analog Devices Inc
Wide Input Range Synchronous Regulator Controller with Accurate Current Limit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1750 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.16X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3840IUFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3840IUFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3840IUFE#PBF | Linear Technology | Check for Price | LT3840 - Wide Input Range Synchronous Regulator Controller with Accurate Current Limit; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LT3840IUFE#PBF vs LT3840IUFE#PBF |