There are no models available for this part yet.
Overview of LT3796HFE-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3796HFE-1#TRPBF | Analog Devices | 100V Const-C & Const-V Cntr w/ | |
LT3796HFE#TRPBF | Analog Devices | 100V Const-C & Const-V Cntr w/ | |
LT3796HFE#PBF | Analog Devices | 100V Const-C & Const-V Cntr w/ |
Price & Stock for LT3796HFE-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3796HFE-1#TRPBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1375 | Buy Now | |
DISTI #
584-LT3796HFE-1TRPBF
|
Mouser Electronics | Battery Management 100V Const-C & Const-V Cntr w/ 2x C Sens RoHS: Compliant | 0 |
|
$6.6100 | Order Now | |
Analog Devices Inc | 100V Const-C & Const-V Cntr w/ Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$4.9100 / $6.9100 | Buy Now | ||
DISTI #
LT3796HFE-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$6.3400 / $6.5900 | Buy Now |
CAD Models for LT3796HFE-1#TRPBF by Analog Devices Inc
Part Data Attributes for LT3796HFE-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1663 (EB)
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
100 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Output Voltage-Nom
|
7.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
1150 kHz
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LT3796HFE-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3796HFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3796HFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3796IFE#PBF | LT3796IFE#PBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796IFE#PBF |
LT3796IFE-1#PBF | LT3796IFE-1#PBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796IFE-1#PBF |
LT3796EFE-1#PBF | LT3796EFE-1#PBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796EFE-1#PBF |
LT3796HFE-1#PBF | LT3796HFE-1#PBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796HFE-1#PBF |
LT3796HFE#TRPBF | LT3796HFE#TRPBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796HFE#TRPBF |
LT3796EFE#PBF | LT3796EFE#PBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796EFE#PBF |
LT3796EFE-1#TRPBF | LT3796EFE-1#TRPBF | Analog Devices Inc | LT3796HFE-1#TRPBF vs LT3796EFE-1#TRPBF |