Part Details for LT3781EG by Linear Technology
Overview of LT3781EG by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3781EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Bootstrap Start Dual Transistor Synchronous Forward Controller | 1130 |
|
RFQ |
Part Details for LT3781EG
LT3781EG CAD Models
LT3781EG Part Data Attributes:
|
LT3781EG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3781EG
Linear Technology
LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LT3781EG
This table gives cross-reference parts and alternative options found for LT3781EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3781EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3781IG | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3781EG vs LT3781IG |
LT3781EG#PBF | LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3781EG vs LT3781EG#PBF |
LT3781IG#PBF | LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3781EG vs LT3781IG#PBF |
LT3781IG#PBF | Bootstrap Start Dual Transistor Synchronous Forward Controller | Analog Devices Inc | LT3781EG vs LT3781IG#PBF |
LT3781IG | LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3781EG vs LT3781IG |