Part Details for LT3781EG#PBF by Linear Technology
Overview of LT3781EG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3781EG#PBF | Analog Devices | Bootstrap Start 2x Trans Sync | |
LT3781EG#TRPBF | Analog Devices | Bootstrap Start 2x Trans Sync | |
DC610A | Analog Devices | LT3804EFE LT3781EG |
Price & Stock for LT3781EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3781 - Sync. Forward Controller RoHS: Compliant Status: Active Min Qty: 1 | 462 |
|
$8.1200 / $9.5500 | Buy Now |
Part Details for LT3781EG#PBF
LT3781EG#PBF CAD Models
LT3781EG#PBF Part Data Attributes
|
LT3781EG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3781EG#PBF
Linear Technology
LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT3781EG#PBF
This table gives cross-reference parts and alternative options found for LT3781EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3781EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3781EG#PBF | Bootstrap Start Dual Transistor Synchronous Forward Controller | Analog Devices Inc | LT3781EG#PBF vs LT3781EG#PBF |
LT3781IG | LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3781EG#PBF vs LT3781IG |
LT3781IG#PBF | LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3781EG#PBF vs LT3781IG#PBF |
LT3781EG | LT3781 - Bootstrap Start Dual Transistor Synchronous Forward Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3781EG#PBF vs LT3781EG |