Part Details for LT3758AEMSE#PBF by Linear Technology
Results Overview of LT3758AEMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3758AEMSE#PBF Information
LT3758AEMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3758AEMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 563 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10MSOP / DC/DC Cntrlr Single-OUT Flyback/Step Up 330kHz Automotive 10-Pin MSOP... more | 14000 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for LT3758AEMSE#PBF
LT3758AEMSE#PBF CAD Models
LT3758AEMSE#PBF Part Data Attributes
|
LT3758AEMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3758AEMSE#PBF
Linear Technology
LT3758 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LT3758AEMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3758AEMSE can handle is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and wide. Also, consider using a shielded inductor and orienting the IC to minimize radiation.
-
The recommended PCB layout for the LT3758AEMSE involves placing the input capacitors (CIN) close to the VIN pin, the output capacitors (COUT) close to the VOUT pin, and the inductor (L) close to the SW pin. Keep the high-current paths short and wide, and use a solid ground plane.
-
To select the right inductor for the LT3758AEMSE, consider the inductor's saturation current, DC resistance, and core material. Choose an inductor with a saturation current higher than the peak current, a low DC resistance, and a core material that minimizes core losses.
-
The maximum output current that the LT3758AEMSE can deliver is 2A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature.