Part Details for LT3757AEDD#PBF by Analog Devices Inc
Results Overview of LT3757AEDD#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3757AEDD#PBF Information
LT3757AEDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3757AEDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5640
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757AEDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$3.2200 / $5.2900 | Buy Now |
DISTI #
505-LT3757AEDD#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1078 In Stock |
|
$3.1125 / $7.5200 | Buy Now |
DISTI #
584-LT3757AEDD#PBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 9136 |
|
$3.0300 / $5.7000 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Package Multiple: 121 | 337 |
|
$3.1125 / $7.8100 | Buy Now |
|
Rochester Electronics | LT3757 - Boost, Flyback, SEPIC, and Inverting Controller RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$2.9400 / $3.4600 | Buy Now |
|
NexGen Digital | 348 |
|
RFQ | ||
DISTI #
LT3757AEDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.2100 / $3.5300 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 10DFN / Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) | 25100 |
|
$4.0000 / $5.1670 | Buy Now |
Part Details for LT3757AEDD#PBF
LT3757AEDD#PBF CAD Models
LT3757AEDD#PBF Part Data Attributes
|
LT3757AEDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757AEDD#PBF
Analog Devices Inc
LT3757AEDD#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3757AEDD#PBF
This table gives cross-reference parts and alternative options found for LT3757AEDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757AEDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3757AEDD#TRPBF | Analog Devices Inc | $4.9818 | LT3757AEDD#TRPBF | LT3757AEDD#PBF vs LT3757AEDD#TRPBF |
LT3757AIDD#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3757AEDD#PBF vs LT3757AIDD#PBF |
LT3757AIDD#PBF | Analog Devices Inc | $4.3793 | LT3757AIDD#PBF | LT3757AEDD#PBF vs LT3757AIDD#PBF |
LT3757AIDD#TRPBF | Analog Devices Inc | Check for Price | LT3757AIDD#TRPBF | LT3757AEDD#PBF vs LT3757AIDD#TRPBF |