Datasheets
LT3746EUHH#PBF by:

LT3746 - 32-Channel 20mA LED Driver with Buck Controller; Package: QFN; Pins: 56; Temperature Range: -40°C to 85°C

Part Details for LT3746EUHH#PBF by Linear Technology

Overview of LT3746EUHH#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LT3746EUHH#PBF

LT3746EUHH#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3746EUHH#PBF Part Data Attributes

LT3746EUHH#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT3746EUHH#PBF Linear Technology LT3746 - 32-Channel 20mA LED Driver with Buck Controller; Package: QFN; Pins: 56; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description 9 X 5 MM, LEAD FREE, PLASTIC, QFN-56
Pin Count 56
Manufacturer Package Code UHH
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PQCC-N56
JESD-609 Code e3
Length 9 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 32
Number of Terminals 56
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC56,.19X.35,16
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 55 V
Supply Voltage1-Min 6 V
Supply Voltage1-Nom 24 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm
fmax-Min 30 MHz

LT3746EUHH#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3746EUHH#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3746EUHH#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT3746EUHH#PBF would you like to use for your alert(s)?
  • Please alert me when LT3746EUHH#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3746EUHH#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3746EUHH#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3746EUHH#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3746EUHH#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3746EUHH#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: