Part Details for LT3743EUFD#PBF by Linear Technology
Overview of LT3743EUFD#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3743EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1070KHZ SWITCHING FREQ-MAX, PQCC28 | 1 |
|
$10.6350 | Buy Now |
|
Rochester Electronics | LT3743 - Synchronous Step-Down LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$6.7500 / $7.9400 | Buy Now |
|
Win Source Electronics | IC LED DRIVER CTRLR DIM 28QFN | 2100 |
|
$5.3920 / $6.9640 | Buy Now |
Part Details for LT3743EUFD#PBF
LT3743EUFD#PBF CAD Models
LT3743EUFD#PBF Part Data Attributes
|
LT3743EUFD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3743EUFD#PBF
Linear Technology
LT3743 - High Current Synchronous Step-Down LED Driver with Three-State Control; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0V TO 34V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1070 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3743EUFD#PBF
This table gives cross-reference parts and alternative options found for LT3743EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3743EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3743IUFD#PBF | Linear Technology | Check for Price | LT3743 - High Current Synchronous Step-Down LED Driver with Three-State Control; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT3743EUFD#PBF vs LT3743IUFD#PBF |
LT3743EUFD#TRPBF | Analog Devices Inc | Check for Price | High Current Synchronous Step-Down LED Driver with Three-State Control | LT3743EUFD#PBF vs LT3743EUFD#TRPBF |
LT3743IUFD#PBF | Analog Devices Inc | Check for Price | High Current Synchronous Step-Down LED Driver with Three-State Control | LT3743EUFD#PBF vs LT3743IUFD#PBF |
LT3743IUFD#TRPBF | Analog Devices Inc | Check for Price | High Current Synchronous Step-Down LED Driver with Three-State Control | LT3743EUFD#PBF vs LT3743IUFD#TRPBF |
LT3743EUFD#PBF | Analog Devices Inc | Check for Price | High Current Synchronous Step-Down LED Driver with Three-State Control | LT3743EUFD#PBF vs LT3743EUFD#PBF |
LT3743EUFD#TRPBF | Linear Technology | Check for Price | LT3743 - High Current Synchronous Step-Down LED Driver with Three-State Control; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT3743EUFD#PBF vs LT3743EUFD#TRPBF |
LT3743IUFD#TRPBF | Linear Technology | Check for Price | LT3743 - High Current Synchronous Step-Down LED Driver with Three-State Control; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | LT3743EUFD#PBF vs LT3743IUFD#TRPBF |