-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3741EFE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8783
|
Newark | Dc/Dc Ctrl, Buck, 1Mhz, 125Deg C, Supply Voltage Min:6V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tssop-Ep, No. Of Pins:20Pins, Switching Frequency:1Mhz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT3741EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$8.7500 / $12.2500 | Buy Now |
DISTI #
505-LT3741EFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1018 In Stock |
|
$6.6811 / $11.7800 | Buy Now |
DISTI #
584-LT3741EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Pwr, Const C, Const V, Buck Cntr RoHS: Compliant | 3376 |
|
$7.6700 / $11.7700 | Buy Now |
|
Analog Devices Inc | Hi Pwr, Const C, Const V, Buck Min Qty: 1 Package Multiple: 74 | 500 |
|
$4.9000 / $11.7800 | Buy Now |
DISTI #
LT3741EFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷36VDC, Uout: 4÷34VDC, 20A, TSSOP20 Min Qty: 1 | 0 |
|
$7.5400 / $10.7000 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3741EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3741EFE#PBF
Analog Devices Inc
LT3741EFE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0 TO 34V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1070 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3741EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3741EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3741EFE#TRPBF | LT3741EFE#TRPBF | Analog Devices Inc | LT3741EFE#PBF vs LT3741EFE#TRPBF |
LT3741IFE#TRPBF | LT3741/LT3741-1 - High Power, Constant Current, Constant Voltage, Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3741EFE#PBF vs LT3741IFE#TRPBF |
LT3741EFE#PBF | LT3741/LT3741-1 - High Power, Constant Current, Constant Voltage, Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3741EFE#PBF vs LT3741EFE#PBF |
LT3741IFE#TRPBF | LT3741IFE#TRPBF | Analog Devices Inc | LT3741EFE#PBF vs LT3741IFE#TRPBF |
LT3741IFE#PBF | LT3741/LT3741-1 - High Power, Constant Current, Constant Voltage, Step-Down Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3741EFE#PBF vs LT3741IFE#PBF |
LT3741IFE#PBF | LT3741IFE#PBF | Analog Devices Inc | LT3741EFE#PBF vs LT3741IFE#PBF |