Part Details for LT3724MPFE#TRPBF by Analog Devices Inc
Results Overview of LT3724MPFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3724MPFE#TRPBF Information
LT3724MPFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3724MPFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3724MPFE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3597 / $17.4800 | Buy Now |
DISTI #
584-LT3724MPFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, C Mode Sw Reg Cntr RoHS: Compliant | 0 |
|
$8.8200 | Order Now |
|
Analog Devices Inc | Hi V, C Mode Sw Reg Cntr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$7.0600 / $17.4800 | Buy Now |
DISTI #
LT3724MPFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1200 / $9.4800 | Buy Now |
Part Details for LT3724MPFE#TRPBF
LT3724MPFE#TRPBF CAD Models
LT3724MPFE#TRPBF Part Data Attributes
|
LT3724MPFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3724MPFE#TRPBF
Analog Devices Inc
High Voltage, Current Mode Switching Regulator Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE OUTPUT AVAILABLE UPTO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 225 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3724MPFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3724MPFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3724MPFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3724IFE#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724MPFE#TRPBF vs LT3724IFE#TR |
LT3724MPFE#PBF | Analog Devices Inc | $10.4260 | High Voltage, Current Mode Switching Regulator Controller | LT3724MPFE#TRPBF vs LT3724MPFE#PBF |
LT3724IFE#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Current Mode Switching Regulator Controller | LT3724MPFE#TRPBF vs LT3724IFE#TRPBF |
LT3724EFE#TRPBF | Analog Devices Inc | Check for Price | High Voltage, Current Mode Switching Regulator Controller | LT3724MPFE#TRPBF vs LT3724EFE#TRPBF |
LT3724EFE#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16 | LT3724MPFE#TRPBF vs LT3724EFE#TR |