Part Details for LT3724EFE#TR by Linear Technology
Results Overview of LT3724EFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3724EFE#TR Information
LT3724EFE#TR by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3724EFE#TR
LT3724EFE#TR CAD Models
LT3724EFE#TR Part Data Attributes
|
LT3724EFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3724EFE#TR
Linear Technology
LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3724EFE#TR
This table gives cross-reference parts and alternative options found for LT3724EFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3724EFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3724IFE#PBF | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3724EFE#TR vs LT3724IFE#PBF |
LT3724EFE#TRPBF | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3724EFE#TR vs LT3724EFE#TRPBF |
LT3724MPFE#TRPBF | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | LT3724EFE#TR vs LT3724MPFE#TRPBF |
LT3724MPFE#TR | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | LT3724EFE#TR vs LT3724MPFE#TR |
LT3724IFE | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3724EFE#TR vs LT3724IFE |
LT3724EFE#PBF | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT3724EFE#TR vs LT3724EFE#PBF |
LT3724MPFE | Linear Technology | Check for Price | LT3724 - High Voltage, Current Mode Switching Regulator Controller; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | LT3724EFE#TR vs LT3724MPFE |