-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Current Mode Switching Regulator Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3724EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8779
|
Newark | Dc/Dc Ctrl, Boost, Buck, 200Khz, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$4.7100 / $10.2100 | Buy Now |
DISTI #
LT3724EFE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
864 In Stock |
|
$5.1776 / $8.6700 | Buy Now |
DISTI #
584-LT3724EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, C Mode Sw Reg Cntr RoHS: Compliant | 1 |
|
$4.7100 / $10.2100 | Buy Now |
|
Analog Devices Inc | Hi V, C Mode Sw Reg Cntr Package Multiple: 95 | 173 |
|
$3.7700 / $10.2100 | Buy Now |
DISTI #
LT3724EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$4.8700 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3724EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3724EFE#PBF
Analog Devices Inc
High Voltage, Current Mode Switching Regulator Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE OUTPUT AVAILABLE UPTO 36V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 220 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A good PCB layout for the LT3724EFE#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input voltage with a capacitor and to use a low-impedance output capacitor.
The maximum ambient temperature range for the LT3724EFE#PBF is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
Yes, the LT3724EFE#PBF is suitable for high-reliability applications. It's manufactured using a high-reliability process and is screened to ensure high reliability. Additionally, it's available in a variety of grades, including a military-grade option.
To troubleshoot issues with the LT3724EFE#PBF, start by checking the input voltage and current, as well as the output voltage and current. Use an oscilloscope to check for oscillations or other anomalies. Also, check the PCB layout and component values to ensure they match the recommended values.