Part Details for LT3685IMSE#PBF by Analog Devices Inc
Results Overview of LT3685IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3685IMSE#PBF Information
LT3685IMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3685IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8774
|
Newark | Dc/Dc Conv, Buck, 2.4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$5.6500 / $11.7000 | Buy Now |
DISTI #
LT3685IMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5441 In Stock |
|
$5.6500 / $9.9400 | Buy Now |
DISTI #
584-LT3685IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.4MHz Buck Sw Reg RoHS: Compliant | 1025 |
|
$5.6500 / $8.6900 | Buy Now |
DISTI #
V36:1790_06429495
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2401 | Americas - 49 |
|
$5.5810 / $5.6370 | Buy Now |
|
Analog Devices Inc | 36V, 2A, 2.4MHz Buck Sw Reg Package Multiple: 50 | 1189 |
|
$3.7750 / $9.3600 | Buy Now |
DISTI #
35209488
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$5.4000 | Buy Now |
DISTI #
85569282
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2401 | Americas - 49 |
|
$5.5810 / $5.6370 | Buy Now |
DISTI #
LT3685IMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8300 / $6.4100 | Buy Now |
|
Flip Electronics | Stock | 5000 |
|
RFQ | |
|
New Advantage Corporation | Switching Regulator, Current-mode, 4.2A, 2700kHz Switching Freq-Max, PDSO10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 250 |
|
$6.8900 / $8.9900 | Buy Now |
Part Details for LT3685IMSE#PBF
LT3685IMSE#PBF CAD Models
LT3685IMSE#PBF Part Data Attributes
|
LT3685IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3685IMSE#PBF
Analog Devices Inc
36V, 2A, 2.4MHz Step-Down Switching Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3685IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3685IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3685IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3685IMSE#TRPBF | Analog Devices Inc | Check for Price | 36V, 2A, 2.4MHz Step-Down Switching Regulator | LT3685IMSE#PBF vs LT3685IMSE#TRPBF |
LT3685IMSE#PBF | Linear Technology | Check for Price | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3685IMSE#PBF vs LT3685IMSE#PBF |
LT3685EMSE#TRPBF | Analog Devices Inc | $4.8251 | 36V, 2A, 2.4MHz Step-Down Switching Regulator | LT3685IMSE#PBF vs LT3685EMSE#TRPBF |
LT3685EMSE#PBF | Analog Devices Inc | $4.7027 | 36V, 2A, 2.4MHz Step-Down Switching Regulator | LT3685IMSE#PBF vs LT3685EMSE#PBF |
LT3685IMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3685IMSE is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The minimum input voltage required for the LT3685IMSE to operate is 3.6V, but it's recommended to keep it above 4V for reliable startup and operation.
-
The LT3685IMSE is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure proper heat dissipation to prevent overheating.
-
The output voltage of the LT3685IMSE can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the feedback resistors.