Part Details for LT3682EDD#TRPBF by Linear Technology
Overview of LT3682EDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3682EDD#TRPBF | Analog Devices | 1A uP Buck Sw Reg | |
LT3682EDD#PBF | Analog Devices | 1A uP Buck Sw Reg | |
DC1222A | Analog Devices | LT3682EDD Demo Board - 1A Micr |
Part Details for LT3682EDD#TRPBF
LT3682EDD#TRPBF CAD Models
LT3682EDD#TRPBF Part Data Attributes
|
LT3682EDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3682EDD#TRPBF
Linear Technology
LT3682 - 1A Micropower Step-Down Switching Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3682EDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3682EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3682EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8022MPV#PBF | LTM8022 - 1A, 36V DC/DC µModule (Power Module); Package: LGA; Pins: 50; Temperature Range: -55°C to 125°C | Linear Technology | LT3682EDD#TRPBF vs LTM8022MPV#PBF |
LTM8022EV#PBF | LTM8022 - 1A, 36V DC/DC µModule (Power Module); Package: LGA; Pins: 50; Temperature Range: -40°C to 85°C | Linear Technology | LT3682EDD#TRPBF vs LTM8022EV#PBF |
LTM8022IV#PBF | LTM8022 - 1A, 36V DC/DC µModule (Power Module); Package: LGA; Pins: 50; Temperature Range: -40°C to 85°C | Linear Technology | LT3682EDD#TRPBF vs LTM8022IV#PBF |
LT3682IDD#TRPBF | LT3682 - 1A Micropower Step-Down Switching Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3682EDD#TRPBF vs LT3682IDD#TRPBF |