Part Details for LT3667EMSE#PBF by Linear Technology
Overview of LT3667EMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3667EMSE#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667EMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa |
Price & Stock for LT3667EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT3667EMSE#PBF-ND
|
DigiKey | LT3667 - 40V 400MA STEP-DOWN SWI Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
151 In Stock |
|
$4.4300 | Buy Now |
|
Rochester Electronics | LT3667 - 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs RoHS: Compliant Status: Active Min Qty: 1 | 151 |
|
$3.8100 / $4.4800 | Buy Now |
Part Details for LT3667EMSE#PBF
LT3667EMSE#PBF CAD Models
LT3667EMSE#PBF Part Data Attributes
|
LT3667EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3667EMSE#PBF
Linear Technology
LT3667 - 40V 400mA Step-Down Switching Regulator with Dual Fault Protected LDOs; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.95 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |