Part Details for LT3663IDCB#TRMPBF by Linear Technology
Overview of LT3663IDCB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3663IDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3663 - 36V (60V Transient), 1.2A (Iout), 1.5MHz Input Regulator RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$4.1600 / $4.8900 | Buy Now |
Part Details for LT3663IDCB#TRMPBF
LT3663IDCB#TRMPBF CAD Models
LT3663IDCB#TRMPBF Part Data Attributes
|
LT3663IDCB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3663IDCB#TRMPBF
Linear Technology
LT3663 - 1.2A Step-Down Switching Regulator with Output Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3663IDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LT3663IDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3663IDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3663EDCB#TRPBF | 1.2A Step-Down Switching Regulator with Output Current Limit | Analog Devices Inc | LT3663IDCB#TRMPBF vs LT3663EDCB#TRPBF |
LT3663EDCB#PBF | LT3663 - 1.2A Step-Down Switching Regulator with Output Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3663IDCB#TRMPBF vs LT3663EDCB#PBF |
LT3663IDCB#TRPBF | LT3663 - 1.2A Step-Down Switching Regulator with Output Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3663IDCB#TRMPBF vs LT3663IDCB#TRPBF |
LT3663EDCB#TRPBF | LT3663 - 1.2A Step-Down Switching Regulator with Output Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3663IDCB#TRMPBF vs LT3663EDCB#TRPBF |
LT3663EDCB#TRMPBF | LT3663 - 1.2A Step-Down Switching Regulator with Output Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3663IDCB#TRMPBF vs LT3663EDCB#TRMPBF |
LT3663IDCB#PBF | LT3663 - 1.2A Step-Down Switching Regulator with Output Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3663IDCB#TRMPBF vs LT3663IDCB#PBF |