Part Details for LT3663EDCB-5#TRPBF by Analog Devices Inc
Overview of LT3663EDCB-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3663EDCB-3.3#TRPBF | Analog Devices | 1.2A Buck Sw Reg w/ Out C Lim | |
LT3663EDCB#TRPBF | Analog Devices | 1.2A Buck Sw Reg w/ Out C Lim | |
LT3663EDCB-5#TRPBF | Analog Devices | 1.2A Buck Sw Reg w/ Out C Lim |
Price & Stock for LT3663EDCB-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3663EDCB-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 1.2A 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7625 | Buy Now |
DISTI #
584-3663EDCB5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A Buck Sw Reg w/ Out C Lim RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Analog Devices Inc | 1.2A Buck Sw Reg w/ Out C Lim Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0100 / $4.2100 | Buy Now |
DISTI #
LT3663EDCB5TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8900 / $4.0400 | Buy Now |
Part Details for LT3663EDCB-5#TRPBF
LT3663EDCB-5#TRPBF CAD Models
LT3663EDCB-5#TRPBF Part Data Attributes
|
LT3663EDCB-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3663EDCB-5#TRPBF
Analog Devices Inc
1.2A Step-Down Switching Regulator with Output Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3663EDCB-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3663EDCB-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3663EDCB-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3663IDCB-5#TRPBF | IC 2.5 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3663EDCB-5#TRPBF vs LT3663IDCB-5#TRPBF |
LT3663EDCB-5#TRPBF | IC 2.5 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3663EDCB-5#TRPBF vs LT3663EDCB-5#TRPBF |
LT3663IDCB-5#TRPBF | 1.2A Step-Down Switching Regulator with Output Current Limit | Analog Devices Inc | LT3663EDCB-5#TRPBF vs LT3663IDCB-5#TRPBF |