Part Details for LT3652HVIDD#PBF by Linear Technology
Results Overview of LT3652HVIDD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3652HVIDD#PBF Information
LT3652HVIDD#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3652HVIDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 504 |
|
RFQ |
Part Details for LT3652HVIDD#PBF
LT3652HVIDD#PBF CAD Models
LT3652HVIDD#PBF Part Data Attributes
|
LT3652HVIDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3652HVIDD#PBF
Linear Technology
LT3652HV - Power Tracking 2A Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4.95 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3652HVIDD#PBF
This table gives cross-reference parts and alternative options found for LT3652HVIDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3652HVIDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3652HVEDD#PBF | Linear Technology | Check for Price | LT3652HV - Power Tracking 2A Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3652HVIDD#PBF vs LT3652HVEDD#PBF |
LT3652HVEDD#TRPBF | Linear Technology | Check for Price | LT3652HV - Power Tracking 2A Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3652HVIDD#PBF vs LT3652HVEDD#TRPBF |
LT3652HVIDD#TRPBF | Linear Technology | Check for Price | LT3652HV - Power Tracking 2A Battery Charger; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | LT3652HVIDD#PBF vs LT3652HVIDD#TRPBF |
LT3652HVIDD#PBF | Analog Devices Inc | $6.2500 | Power Tracking 2A Battery Charger | LT3652HVIDD#PBF vs LT3652HVIDD#PBF |
LT3652HVEDD#TRPBF | Analog Devices Inc | Check for Price | Power Tracking 2A Battery Charger | LT3652HVIDD#PBF vs LT3652HVEDD#TRPBF |
LT3652HVIDD#TRPBF | Analog Devices Inc | Check for Price | Power Tracking 2A Battery Charger | LT3652HVIDD#PBF vs LT3652HVIDD#TRPBF |
LT3652HVEDD#PBF | Analog Devices Inc | $5.9931 | Power Tracking 2A Battery Charger | LT3652HVIDD#PBF vs LT3652HVEDD#PBF |