There are no models available for this part yet.
Overview of LT3651EUHE-4.1#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1484A-A | Analog Devices | LT3651EUHE-8.4 Demo Board | |
DC1484A-B | Analog Devices | LT3651EUHE-8.2 Demo Board I | |
LT3651EUHE-4.2#TRPBF | Analog Devices | Mono 4A Wide In 1 Cell Li-Ion |
Price & Stock for LT3651EUHE-4.1#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3651EUHE-4.1#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 36QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$9.3390 / $13.2000 | Buy Now | |
DISTI #
584-3651EUHE-4.1PBF
|
Mouser Electronics | Battery Management Mono 4A Wide In 1 Cell Li-Ion Bat Chr RoHS: Compliant | 0 |
|
$9.1500 / $12.7900 | Order Now | |
Analog Devices Inc | Mono 4A Wide In 1 Cell Li-Ion Package Multiple: 61 | 1769 |
|
$4.9300 / $13.2000 | Buy Now | ||
DISTI #
35242135
|
Verical | Switching Battery Charger Li-Ion/Li-Pol 4000mA 4.1V 36-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 1769 |
|
$5.9000 | Buy Now | |
DISTI #
LT3651EUHE-4.1P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$6.3600 / $7.4000 | Buy Now |
CAD Models for LT3651EUHE-4.1#PBF by Analog Devices Inc
Part Data Attributes for LT3651EUHE-4.1#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-36
|
Pin Count
|
36
|
Manufacturer Package Code
|
05-08-1753
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PQCC-N36
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
32 V
|
Supply Voltage-Min (Vsup)
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
20 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for LT3651EUHE-4.1#PBF
This table gives cross-reference parts and alternative options found for LT3651EUHE-4.1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3651EUHE-4.1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3651EUHE-4.1#TRPBF | LT3651-4.X - Monolithic 4A Wide Input 1 Cell Li-Ion Battery Charger; Package: QFN; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LT3651EUHE-4.1#PBF vs LT3651EUHE-4.1#TRPBF |
LT3651EUHE-4.1#TRPBF | LT3651EUHE-4.1#TRPBF | Analog Devices Inc | LT3651EUHE-4.1#PBF vs LT3651EUHE-4.1#TRPBF |