Part Details for LT3650IMSE-4.2#TRPBF by Analog Devices Inc
Overview of LT3650IMSE-4.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3650IMSE-4.1#TRPBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr | |
LT3650IMSE-8.2#TRPBF | Analog Devices | Hi V 2 Amp Mono 2-Cell Li-Ion | |
LT3650IMSE-4.2#TRPBF | Analog Devices | Hi V 2 Amp Mono Li-Ion Bat Chr |
Price & Stock for LT3650IMSE-4.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3650IMSE-4.2#TRPBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8250 | Buy Now |
DISTI #
584-3650IMSE-4.2TPF
|
Mouser Electronics | Battery Management Hi V 2 Amp Mono Li-Ion Bat Chr RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
|
Analog Devices Inc | Hi V 2 Amp Mono Li-Ion Bat Chr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8600 / $5.4100 | Buy Now |
DISTI #
LT3650IMSE4.2TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9900 / $5.1800 | Buy Now |
Part Details for LT3650IMSE-4.2#TRPBF
LT3650IMSE-4.2#TRPBF CAD Models
LT3650IMSE-4.2#TRPBF Part Data Attributes
|
LT3650IMSE-4.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3650IMSE-4.2#TRPBF
Analog Devices Inc
LT3650IMSE-4.2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3650IMSE-4.2#TRPBF
This table gives cross-reference parts and alternative options found for LT3650IMSE-4.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3650IMSE-4.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3650EMSE-4.2#PBF | LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650IMSE-4.2#TRPBF vs LT3650EMSE-4.2#PBF |
LT3650EMSE-4.2#TRPBF | LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650IMSE-4.2#TRPBF vs LT3650EMSE-4.2#TRPBF |