Part Details for LT3575EFE#TRPBF by Analog Devices Inc
Overview of LT3575EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3575EFE#TRPBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou | |
LT3575EFE#PBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou | |
DC1643A | Analog Devices | LT3575EFE Demo Board - 10V # V |
Price & Stock for LT3575EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5544
|
Newark | Dc/Dc Ctrl, Flyback, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3575EFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2328 |
|
$4.7900 / $7.6600 | Buy Now |
DISTI #
LT3575EFE#TRPBFCT-ND
|
DigiKey | IC REG FLYBACK 2.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4445 In Stock |
|
$4.4500 / $10.2600 | Buy Now |
DISTI #
584-LT3575EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Iso Fly Conv w/out an Opto-Coupler RoHS: Compliant | 3442 |
|
$4.4500 / $7.5500 | Buy Now |
|
Analog Devices Inc | Iso Fly Conv w/out an Opto-Cou Min Qty: 1 Package Multiple: 2500 | 10889 |
|
$4.4500 / $10.2600 | Buy Now |
DISTI #
LT3575EFE#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6000 / $4.7700 | Buy Now |
Part Details for LT3575EFE#TRPBF
LT3575EFE#TRPBF CAD Models
LT3575EFE#TRPBF Part Data Attributes
|
LT3575EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3575EFE#TRPBF
Analog Devices Inc
Isolated Flyback Converter without an Opto-Coupler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3575EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3575EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3575EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3575IFE#PBF | Isolated Flyback Converter without an Opto-Coupler | Analog Devices Inc | LT3575EFE#TRPBF vs LT3575IFE#PBF |
LT3575EFE#TRPBF | LT3575 - Isolated Flyback Converter without an Opto-Coupler; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3575EFE#TRPBF vs LT3575EFE#TRPBF |
LT3575IFE#TRPBF | LT3575 - Isolated Flyback Converter without an Opto-Coupler; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3575EFE#TRPBF vs LT3575IFE#TRPBF |
LT3575EFE#PBF | Isolated Flyback Converter without an Opto-Coupler | Analog Devices Inc | LT3575EFE#TRPBF vs LT3575EFE#PBF |
LT3575IFE#TRPBF | Isolated Flyback Converter without an Opto-Coupler | Analog Devices Inc | LT3575EFE#TRPBF vs LT3575IFE#TRPBF |
LT3575EFE#PBF | LT3575 - Isolated Flyback Converter without an Opto-Coupler; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3575EFE#TRPBF vs LT3575EFE#PBF |