-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Step-Down Switching Regulator with 100% Duty Cycle Operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3514EFE#TRPBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc | |
LT3514EFE#PBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8717
|
Newark | Dc/Dc Conv, Buck, 2.1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:3Outputs, Topology:Buck (Step Down), Input Voltage Min:3.2V, Input Voltage Max:36V, Max Output Current:1A, 2A, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LT3514EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$7.6900 / $10.7700 | Buy Now |
DISTI #
LT3514EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A/1A 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
322 In Stock |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
584-LT3514EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Buck Sw Reg w/ 100 Duty Cycle Operat RoHS: Compliant | 1641 |
|
$6.7200 / $12.5100 | Buy Now |
DISTI #
E54:1762_07207563
|
Arrow Electronics | Conv DC-DC 3.2V to 36V Synchronous Step Down Triple-Out 0.8V to 36V 2A/1A/1A 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Europe - 136 |
|
$7.1070 / $9.3910 | Buy Now |
|
Analog Devices Inc | 3x Buck Sw Reg w/ 100 Duty Cyc Package Multiple: 62 | 251 |
|
$5.6000 / $12.2600 | Buy Now |
DISTI #
35211093
|
Verical | Conv DC-DC 3.2V to 36V Synchronous Step Down Triple-Out 0.8V to 36V 2A/1A/1A 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 186 |
|
$5.3600 | Buy Now |
DISTI #
83686614
|
Verical | Conv DC-DC 3.2V to 36V Synchronous Step Down Triple-Out 0.8V to 36V 2A/1A/1A 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 136 |
|
$7.1070 / $9.3910 | Buy Now |
DISTI #
LT3514EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 62 | 0 |
|
$5.7800 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3514EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3514EFE#PBF
Analog Devices Inc
Triple Step-Down Switching Regulator with 100% Duty Cycle Operation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |