Part Details for LT3511MPMS#PBF by Analog Devices Inc
Overview of LT3511MPMS#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3511MPMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3511MPMS#PBF-ND
|
DigiKey | IC REG FLYBACK 240MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
187 In Stock |
|
$13.2500 / $24.1200 | Buy Now |
DISTI #
584-LT3511MPMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Mono Hi V Iso Fly Conv RoHS: Compliant | 0 |
|
$13.2500 / $22.5100 | Order Now |
DISTI #
V36:1790_06425338
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 1521 | Americas - 3 |
|
$12.3800 | Buy Now |
|
Analog Devices Inc | Mono Hi V Iso Fly Conv Package Multiple: 37 | 1629 |
|
$10.6000 / $24.1200 | Buy Now |
DISTI #
35213196
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 1591 |
|
$12.3800 | Buy Now |
DISTI #
30230781
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1521 | Americas - 3 |
|
$12.3800 | Buy Now |
DISTI #
LT3511MPMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$13.6900 / $15.9000 | Buy Now |
Part Details for LT3511MPMS#PBF
LT3511MPMS#PBF CAD Models
LT3511MPMS#PBF Part Data Attributes
|
LT3511MPMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3511MPMS#PBF
Analog Devices Inc
Monolithic High Voltage Isolated Flyback Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12/16 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3511MPMS#PBF
This table gives cross-reference parts and alternative options found for LT3511MPMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3511MPMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3511MPMS#TRPBF | Analog Devices Inc | Check for Price | Monolithic High Voltage Isolated Flyback Converter | LT3511MPMS#PBF vs LT3511MPMS#TRPBF |
LT3511MPMS#PBF | Linear Technology | Check for Price | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | LT3511MPMS#PBF vs LT3511MPMS#PBF |