Part Details for LT3510EFE#PBF by Linear Technology
Results Overview of LT3510EFE#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3510EFE#PBF Information
LT3510EFE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3510EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 2 A DUAL SWITCHING CONTROLLER, 1800 KHZ SWITCHING FREQ-MAX, PDSO20 | 48 |
|
$6.6739 / $10.8225 | Buy Now |
|
Quest Components | 2 A DUAL SWITCHING CONTROLLER, 1800 KHZ SWITCHING FREQ-MAX, PDSO20 | 47 |
|
$6.6739 / $10.8225 | Buy Now |
|
Quest Components | 2 A DUAL SWITCHING CONTROLLER, 1800 KHZ SWITCHING FREQ-MAX, PDSO20 | 3 |
|
$5.4113 / $10.8225 | Buy Now |
|
Rochester Electronics | Monolithic Dual TRACKING 2A STEP DOWN Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 366 |
|
$4.0700 / $5.0900 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A DL 20TSSOP | 2320 |
|
$7.3050 / $9.4350 | Buy Now |
Part Details for LT3510EFE#PBF
LT3510EFE#PBF CAD Models
LT3510EFE#PBF Part Data Attributes
|
LT3510EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3510EFE#PBF
Linear Technology
LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3510EFE#PBF
This table gives cross-reference parts and alternative options found for LT3510EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3510EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3510IFE#TR | Linear Technology | Check for Price | LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LT3510EFE#PBF vs LT3510IFE#TR |
LT3510EFE#PBF | Analog Devices Inc | $5.9122 | Monolithic Dual Tracking 2A Step-Down Switching Regulator | LT3510EFE#PBF vs LT3510EFE#PBF |
LT3510EFE#TRPBF | Linear Technology | Check for Price | LT3510 - Monolithic Dual Tracking 2A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LT3510EFE#PBF vs LT3510EFE#TRPBF |
LT3510EFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3510EFE#PBF can handle is 36V, but it's recommended to operate it within the 7V to 30V range for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT3510EFE#PBF can deliver is 3.5A, but it's recommended to operate it within the 1A to 3A range for optimal performance and thermal management.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, using a shielded inductor and keeping the layout compact can also help reduce noise and ripple.
-
The thermal shutdown temperature of the LT3510EFE#PBF is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.