Part Details for LT3509IDE#PBF by Analog Devices Inc
Overview of LT3509IDE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3509IDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8713
|
Newark | Dc/Dc Conv, Buck, 2.15Mhz, 125Deg C, No. Of Outputs:2Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Max Output Current:700Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:14Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT3509IDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3185 |
|
$5.3500 / $10.4900 | Buy Now |
DISTI #
505-LT3509IDE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 700MA DL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
941 In Stock |
|
$5.1102 / $11.3800 | Buy Now |
DISTI #
584-LT3509IDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 36V, 700mA Buck Reg RoHS: Compliant | 254 |
|
$5.1100 / $10.4900 | Buy Now |
|
Analog Devices Inc | 2x 36V, 700mA Buck Reg Package Multiple: 91 | 2828 |
|
$5.1102 / $11.3800 | Buy Now |
DISTI #
35214131
|
Verical | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 2639 |
|
$5.0490 | Buy Now |
DISTI #
71327846
|
Verical | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2339 | Americas - 46 |
|
$4.8400 | Buy Now |
DISTI #
LT3509IDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.2500 / $6.1100 | Buy Now |
Part Details for LT3509IDE#PBF
LT3509IDE#PBF CAD Models
LT3509IDE#PBF Part Data Attributes
|
LT3509IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3509IDE#PBF
Analog Devices Inc
Dual 36V, 700mA Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3509IDE#PBF
This table gives cross-reference parts and alternative options found for LT3509IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3509IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3509EDE#PBF | Dual 36V, 700mA Step-Down Regulator | Analog Devices Inc | LT3509IDE#PBF vs LT3509EDE#PBF |
LT3509EDE#TRPBF | Dual 36V, 700mA Step-Down Regulator | Analog Devices Inc | LT3509IDE#PBF vs LT3509EDE#TRPBF |
LT3509IDE#TRPBF | Dual 36V, 700mA Step-Down Regulator | Analog Devices Inc | LT3509IDE#PBF vs LT3509IDE#TRPBF |
LT3509EDE#TRPBF | LT3509 - Dual 36V, 700mA Step-Down Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3509IDE#PBF vs LT3509EDE#TRPBF |
LT3509EDE#PBF | LT3509 - Dual 36V, 700mA Step-Down Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT3509IDE#PBF vs LT3509EDE#PBF |