Part Details for LT3506AEDHD#TRPBF by Linear Technology
Results Overview of LT3506AEDHD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3506AEDHD#TRPBF Information
LT3506AEDHD#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3506AEDHD#TRPBF
LT3506AEDHD#TRPBF CAD Models
LT3506AEDHD#TRPBF Part Data Attributes
|
LT3506AEDHD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3506AEDHD#TRPBF
Linear Technology
LT3506 - Dual Monolithic 1.6A Step-Down Switching Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 4 MM, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3506AEDHD#TRPBF
This table gives cross-reference parts and alternative options found for LT3506AEDHD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3506AEDHD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3506AEDHD | Linear Technology | Check for Price | LT3506 - Dual Monolithic 1.6A Step-Down Switching Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3506AEDHD#TRPBF vs LT3506AEDHD |
LT3506AEDHD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3506AEDHD is 42V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input capacitance is at least 10uF and the input voltage is well-regulated.
-
The maximum output current that the LT3506AEDHD can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
-
The soft-start feature in the LT3506AEDHD can be configured by connecting a capacitor from the SS pin to ground. The value of the capacitor determines the soft-start time, with larger values resulting in slower start-up times.
-
The EN (enable) pin in the LT3506AEDHD is used to turn the device on or off. When the EN pin is high, the device is enabled, and when it's low, the device is disabled.