-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3505EDD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8696
|
Newark | Dc/Dc Conv, Buck, 3.01Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$3.6200 / $8.3100 | Buy Now |
DISTI #
LT3505EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4749 In Stock |
|
$3.6250 / $5.4700 | Buy Now |
DISTI #
584-LT3505EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, Buck Sw Reg in 3 x 3 DFN RoHS: Compliant | 261 |
|
$3.6200 / $8.4100 | Buy Now |
|
Analog Devices Inc | 1.2A, Buck Sw Reg in 3 x 3 DFN Package Multiple: 121 | 1071 |
|
$2.9000 / $6.7300 | Buy Now |
DISTI #
45117547
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$3.4300 | Buy Now |
DISTI #
LT3505EDDPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷36VDC, Uout: 0.78÷34.2VDC, 1.2A Min Qty: 1 | 0 |
|
$4.1200 / $6.1700 | RFQ |
DISTI #
LT3505EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.7400 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3505EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3505EDD#PBF
Analog Devices Inc
1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3505EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3505EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3505IDD#PBF | Analog Devices Inc | $5.2401 | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | LT3505EDD#PBF vs LT3505IDD#PBF |
LT3505IDD | Linear Technology | Check for Price | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT3505EDD#PBF vs LT3505IDD |
The maximum input voltage that can be applied to the LT3505EDD is 15V. Exceeding this voltage may damage the device.
To ensure stability in the LT3505EDD output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a 10uF capacitor.
The maximum output current that the LT3505EDD can deliver is 3A. Exceeding this current may cause the device to overheat or shut down.
The output voltage of the LT3505EDD can be adjusted by using a resistive divider network between the output pin and the feedback pin. The output voltage can be calculated using the formula: Vout = 1.22 x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
The thermal shutdown temperature of the LT3505EDD is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.