Part Details for LT3502AEDCTRMPBF by Analog Devices Inc
Overview of LT3502AEDCTRMPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502AEDC#TRMPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs |
Price & Stock for LT3502AEDCTRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3502AEDCTRMPBF
|
TME | PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 0.8÷36VDC, 500mA, DFN8 Min Qty: 1 | 0 |
|
$3.7800 / $5.2900 | RFQ |
|
LCSC | Step-down type Adjustable 800mV32V 3V40V 500mA DFN-8-EP(2x2) DC-DC Converters ROHS | 1 |
|
$3.1842 / $4.4025 | Buy Now |