Part Details for LT3501IFE by Linear Technology
Results Overview of LT3501IFE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3501IFE Information
LT3501IFE by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3501IFE
LT3501IFE CAD Models
LT3501IFE Part Data Attributes
|
LT3501IFE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3501IFE
Linear Technology
LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT3501IFE
This table gives cross-reference parts and alternative options found for LT3501IFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3501IFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3501EFE#PBF | Analog Devices Inc | $5.9494 | Monolithic Dual Tracking 3A Step-Down Switching Regulator | LT3501IFE vs LT3501EFE#PBF |
LT3501IFE | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 3A, 1800kHz Switching Freq-Max, PDSO20 | LT3501IFE vs LT3501IFE |
LT3501IFE#TRPBF | Analog Devices Inc | Check for Price | Monolithic Dual Tracking 3A Step-Down Switching Regulator | LT3501IFE vs LT3501IFE#TRPBF |
LT3501IFE#TR | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 3A, 1800kHz Switching Freq-Max, PDSO20 | LT3501IFE vs LT3501IFE#TR |
LT3501EFE#TRPBF | Analog Devices Inc | $5.2817 | Monolithic Dual Tracking 3A Step-Down Switching Regulator | LT3501IFE vs LT3501EFE#TRPBF |