Part Details for LT3495EDDB-1#PBF by Linear Technology
Results Overview of LT3495EDDB-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3495EDDB-1#PBF Information
LT3495EDDB-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3495EDDB-1#PBF
LT3495EDDB-1#PBF CAD Models
LT3495EDDB-1#PBF Part Data Attributes
|
LT3495EDDB-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3495EDDB-1#PBF
Linear Technology
LT3495 - 650mA Micropower Low Noise Boost Converter with Output Disconnect; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.08,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3495EDDB-1#PBF
This table gives cross-reference parts and alternative options found for LT3495EDDB-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3495EDDB-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3495EDDB-1#TRPBF | Linear Technology | Check for Price | LT3495 - 650mA Micropower Low Noise Boost Converter with Output Disconnect; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3495EDDB-1#PBF vs LT3495EDDB-1#TRPBF |
LT3495EDDB-1#TRMPBF | Analog Devices Inc | $3.1118 | 650mA Micropower Low Noise Boost Converter with Output Disconnect | LT3495EDDB-1#PBF vs LT3495EDDB-1#TRMPBF |
LT3495EDDB-1#TRMPBF | Linear Technology | Check for Price | LT3495 - 650mA Micropower Low Noise Boost Converter with Output Disconnect; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3495EDDB-1#PBF vs LT3495EDDB-1#TRMPBF |
LT3495EDDB-1#TRPBF | Analog Devices Inc | Check for Price | 650mA Micropower Low Noise Boost Converter with Output Disconnect | LT3495EDDB-1#PBF vs LT3495EDDB-1#TRPBF |