Part Details for LT3495BEDDB#TRMPBF by Linear Technology
Overview of LT3495BEDDB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3495BEDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for LT3495BEDDB#TRMPBF
LT3495BEDDB#TRMPBF CAD Models
LT3495BEDDB#TRMPBF Part Data Attributes:
|
LT3495BEDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3495BEDDB#TRMPBF
Linear Technology
LT3495 - 650mA Micropower Low Noise Boost Converter with Output Disconnect; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.78 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3495BEDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT3495BEDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3495BEDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3495BEDDB#TRMPBF | 650mA Micropower Low Noise Boost Converter with Output Disconnect | Analog Devices Inc | LT3495BEDDB#TRMPBF vs LT3495BEDDB#TRMPBF |
LT3495BEDDB#TRPBF | 650mA Micropower Low Noise Boost Converter with Output Disconnect | Analog Devices Inc | LT3495BEDDB#TRMPBF vs LT3495BEDDB#TRPBF |
LT3495BEDDB#PBF | LT3495 - 650mA Micropower Low Noise Boost Converter with Output Disconnect; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3495BEDDB#TRMPBF vs LT3495BEDDB#PBF |
LT3495BEDDB#PBF | 650mA Micropower Low Noise Boost Converter with Output Disconnect | Analog Devices Inc | LT3495BEDDB#TRMPBF vs LT3495BEDDB#PBF |