There are no models available for this part yet.
Overview of LT3493EDCBTRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3493EDCB#TRPBF | Analog Devices | 1.2A, 750kHz Buck Sw Reg in 2 |
Price & Stock for LT3493EDCBTRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3493EDCBTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1400 / $4.3000 | Buy Now | |
LCSC | Step-down type Adjustable 3.6V36V 780mV34.2V 1.2A DFN-6-EP(2x3) DC-DC Converters ROHS | 2411 |
|
$1.8680 / $2.1996 | Buy Now |