-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3485EDD-2#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3485EDD-2#TRPBF-ND
|
DigiKey | IC CHARGER PHOTOFLASH 10-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
584-LT3485EDD-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators Photoflash Cap Chrs w/ Out V Mon & Int RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
|
Analog Devices Inc | Photoflash Cap Chrs w/ Out V M Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7200 / $3.7800 | Buy Now |
DISTI #
LT3485EDD-2TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5100 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3485EDD-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3485EDD-2#TRPBF
Analog Devices Inc
Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3485EDD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3485EDD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3485EDD-2#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LT3485EDD-2#TRPBF vs LT3485EDD-2#TR |
LT3485EDD-2#TR | Linear Technology | Check for Price | LT3485 - Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3485EDD-2#TRPBF vs LT3485EDD-2#TR |
LT3485EDD-2#TRPBF | Linear Technology | Check for Price | LT3485 - Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3485EDD-2#TRPBF vs LT3485EDD-2#TRPBF |